Part Details for 3479 by Keystone Electronics Corp
Overview of 3479 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3479EFE#TRPBF | Analog Devices | 3A, Full Featured DC/DC Conv w | |
LT3479EFE#PBF | Analog Devices | 3A, Full Featured DC/DC Conv w | |
LT3479EDE#PBF | Analog Devices | 3A, Full Featured DC/DC Conv w |
Price & Stock for 3479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5646
|
Newark | Spacer/Standoff Round Al 0.375In X 9.5Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Round Female, Body Length:9.525Mm, Overall Length:9.525Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 3479 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 / $0.2290 | Buy Now |
DISTI #
36-3479-ND
|
DigiKey | ROUND STANDOFF #4-40 ALUM 3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4734 In Stock |
|
$0.1923 / $0.5200 | Buy Now |
DISTI #
534-3479
|
Mouser Electronics | Standoffs & Spacers RND .250X.375 ALUM RoHS: Compliant | 6390 |
|
$0.1900 / $0.4700 | Buy Now |
DISTI #
70181907
|
RS | Standoff, 1/4 Round, Female, Threaded 4-40, Length .375, Alum/Clear Iridite | Keystone Electronics 3479 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 736 |
|
$0.4220 / $0.5020 | Buy Now |
|
Future Electronics | Ø 6.35 x 9.53 mm Aluminum Clear Iridite Round Threaded Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 500Bulk |
|
$0.2300 / $0.2450 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
DISTI #
24505356
|
Verical | Standoff Round F 4-40-THD Aluminum Clear Iridite RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 200 |
|
$0.8117 / $1.0552 | Buy Now |
DISTI #
KEYS3479
|
TME | Screwed spacer sleeve, 9.53mm, Int.thread: UNC4-40, cylindrical Min Qty: 10 | 0 |
|
$0.2810 / $0.3620 | RFQ |
DISTI #
000000000000358399
|
Sager | Standoffs & Spacers RND .250X.375 ALUM | 0 |
|
Buy Now |
Part Details for 3479
3479 CAD Models
3479 Part Data Attributes
|
3479
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3479
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |