Part Details for 34791-0042 by Molex
Overview of 34791-0042 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 34791-0042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8566
|
Newark | Automotive Conn Mini50 Sr Rcpt 4Ckt Brn Pol C Rohs Compliant: Yes |Molex 34791-0042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54626 |
|
$0.5390 / $0.9220 | Buy Now |
DISTI #
88T1809
|
Newark | Mini50 Conn Rcpt 4Ckt Nb Dkgy Pol C Rohs Compliant: Yes |Molex 34791-0042 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4960 | Buy Now |
DISTI #
538-34791-0042
|
Mouser Electronics | Automotive Connectors MINI50 SR RCPT 4CKT BRN POL C RoHS: Compliant | 3996 |
|
$0.3330 / $0.7100 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch Mini50™ Unsealed Single Row Receptacle, 4 Circuit, Polarization Option C, Brown RoHS: Compliant |
54626 Partner Stock |
|
$0.2723 / $0.4284 | Buy Now |
DISTI #
34791-0042
|
TTI | Automotive Connectors MINI50 SR RCPT 4CKT BRN POL C RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 450 Container: Bulk | Americas - 0 |
|
$0.3780 | Buy Now |
DISTI #
3537117
|
Farnell | AUTOMOTIVE HOUSING CONN, RCPT, 4POS RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 2 Days Container: Each | 27400 |
|
$0.4899 | Buy Now |
|
Master Electronics | 2.00mm Pitch Mini50™ Unsealed Single Row Receptacle, 4 Circuit, Polarization Option C, Brown RoHS: Compliant |
54626 Partner Stock |
|
$0.2723 / $0.4284 | Buy Now |
DISTI #
10159760
|
TestEquity LLC | Molex 34791-0042 Mini50 Unsealed Receptacle, Single Row, Non-Bridged, 4 Circuits, Polarization Option C, Dark Gray | 54626 |
|
$0.4500 | Buy Now |
Part Details for 34791-0042
34791-0042 CAD Models
34791-0042 Part Data Attributes:
|
34791-0042
Molex
Buy Now
Datasheet
|
Compare Parts:
34791-0042
Molex
Board Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI50, POLARIZED | |
Body Breadth | 0.367 inch | |
Body Depth | 0.743 inch | |
Body Length | 0.476 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |