-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-390XJLU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8583
|
Newark | Mx150 Unseal 4 Ckt Recep. W/O Cpa Pol. B/Molex |Molex 34796-0402 (Alternate Part Number: 884982969766 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 / $0.6830 | Buy Now |
DISTI #
0347960402
|
Avnet Americas | Conn Housing RCP 4 POS 3.5mm ST Cable Mount Bag - Bulk (Alt: 0347960402) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-34796-0402
|
Mouser Electronics | Automotive Connectors MX150 4P UNSEAL RCPT W/O CPA POL B RoHS: Compliant | 279 |
|
$0.2700 / $0.6700 | Buy Now |
DISTI #
MOL34796-0402
|
Heilind Electronics | Americas - 1738 in Stock |
|
$0.0604 | Buy Now | |
DISTI #
MOL34796-0402
|
Interstate Connecting Components | 579 |
|
$0.0604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34796-0402
Molex
Buy Now
Datasheet
|
Compare Parts:
34796-0402
Molex
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |