Part Details for 348-0612-004 by ITT Interconnect Solutions
Overview of 348-0612-004 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1580-612 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL1580-612MED | Coilcraft Inc | General Purpose Inductor, 6.1uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-612MEB | Coilcraft Inc | General Purpose Inductor, 6.1uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 348-0612-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
348-0612-004
|
Avnet Americas | COMPONENT NOT FOR RESALE SHELL DPA-33-4 - Bulk (Alt: 348-0612-004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$74.8750 / $208.7910 | Buy Now |
DISTI #
ITT348-0612-004
|
Heilind Electronics | SHELL DPA-33-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$138.2500 / $342.6100 | Buy Now | |
DISTI #
ITT348-0612-004
|
Interstate Connecting Components | SHELL DPA-33-4 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$138.2500 / $342.6100 | Buy Now |