Part Details for 348-1493-101 by ITT Interconnect Solutions
Overview of 348-1493-101 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1493K-17LF | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems | |
1493K-17LFT | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems | |
DMT2-149-3.8L | Coilcraft Inc | General Purpose Inductor, 149uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 348-1493-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3029
|
Newark | Itt Cannon |Itt Cannon 348-1493-101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0800 / $59.7100 | Buy Now |
DISTI #
2266-348-1493-101-ND
|
DigiKey | 348-1493-101 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$53.6500 / $55.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$51.5000 / $70.9100 | Buy Now |
DISTI #
61918383
|
Verical | 348-1493-101 Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$47.4600 / $49.3600 | Buy Now |
DISTI #
3481493101-ITT
|
TME | 348-1493-101 Min Qty: 1 | 8 |
|
$52.9921 / $61.2260 | Buy Now |
DISTI #
C1S138502292259
|
Chip1Stop | Connector Circular | 8 |
|
$57.8000 / $60.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 Partner Stock |
|
$51.5000 / $70.9100 | Buy Now |