Part Details for 348-30E16-27S1 by Amphenol Aerospace
Overview of 348-30E16-27S1 by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S185APC | Rochester Electronics LLC | Replacement for AMD part number AM27S185APC. Buy from authorized manufacturer Rochester Electronics. | |
27S19AJC | Rochester Electronics LLC | AM27S19 - 256-Bit Bipolar PROM | |
27S19APC | Rochester Electronics LLC | AM27S19 - 256-Bit Bipolar PROM |
Price & Stock for 348-30E16-27S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-348-30E16-27S1-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1178-348-30E16-27S1-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,292.3800 | Buy Now |
DISTI #
AAO348-30E16-27S1
|
Heilind Electronics | Discover the Amphenol Aerospace 348 Series Connectors engineered for outstanding performance and reliability in demanding military and aerospace environments. These connectors meeting the rigorous MIL-C-81511 standard support 3 to 155 circuits ensurin | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.0780 / $0.1205 | Buy Now | |
DISTI #
AAO348-30E16-27S1
|
Interstate Connecting Components | Discover the Amphenol Aerospace 348 Series Connectors engineered for outstanding performance and reliability in demanding military and aerospace environments. These connectors meeting the rigorous MIL-C-81511 standard support 3 to 155 circuits ensurin | 0 |
|
Buy Now |