There are no models available for this part yet.
Overview of 348-30E20-45S1 by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK4145-S19-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-25LK, /Tube | |
7MP4045S15Z | Renesas Electronics Corporation | 256K X 32 SRAM MODULE | |
7MP4045S15M | Renesas Electronics Corporation | 256K X 32 SRAM MODULE |
Price & Stock for 348-30E20-45S1 by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-348-30E20-45S1-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
1178-348-30E20-45S1-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,707.5800 | Buy Now | |
DISTI #
AAO348-30E20-45S1
|
Heilind Electronics | Discover the Amphenol Aerospace 348 Series Connectors engineered for outstanding performance and reliability in demanding military and aerospace environments. These connectors meeting the rigorous MIL-C-81511 standard support 3 to 155 circuits ensurin | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO348-30E20-45S1
|
Interstate Connecting Components | Discover the Amphenol Aerospace 348 Series Connectors engineered for outstanding performance and reliability in demanding military and aerospace environments. These connectors meeting the rigorous MIL-C-81511 standard support 3 to 155 circuits ensurin | 0 |
|
Buy Now |