Part Details for 348-5225-E34 by Amphenol Corporation
Overview of 348-5225-E34 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 348-5225-E34
348-5225-E34 CAD Models
348-5225-E34 Part Data Attributes
|
348-5225-E34
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
348-5225-E34
Amphenol Corporation
Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL SULFAMATE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 |
Alternate Parts for 348-5225-E34
This table gives cross-reference parts and alternative options found for 348-5225-E34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 348-5225-E34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
335-6125-H03 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 348-5225-E34 vs 335-6125-H03 |
348-5225-043 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 348-5225-E34 vs 348-5225-043 |
348-5225-A54 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 348-5225-E34 vs 348-5225-A54 |
348-5225-F65 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 348-5225-E34 vs 348-5225-F65 |
348-5225-E55 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 348-5225-E34 vs 348-5225-E55 |
348-5225-D54 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 348-5225-E34 vs 348-5225-D54 |
348-5225-023 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 348-5225-E34 vs 348-5225-023 |
348-5225-G15 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 348-5225-E34 vs 348-5225-G15 |
348-5225-F74 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 348-5225-E34 vs 348-5225-F74 |
335-6125-G14 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 348-5225-E34 vs 335-6125-G14 |