Part Details for 348-8921-009 by ITT Interconnect Solutions
Overview of 348-8921-009 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3689-21 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 25W Retrofit Bulbs | |
88921-165LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
88921-264LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod, Selective Loading |
Price & Stock for 348-8921-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3048
|
Newark | Itt Cannon |Itt Cannon 348-8921-009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5100 / $19.0100 | Buy Now |
DISTI #
965-348-8921-009
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$13.4400 / $13.5700 | Order Now |
DISTI #
ITT348-8921-009
|
Heilind Electronics | 348-8921-009 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard D-Subminiature Connection RoHS: Compliant | 0 |
|
$13.1100 / $35.7200 | Buy Now |
DISTI #
ITT348-8921-009
|
Interstate Connecting Components | 348-8921-009 | 0 |
|
Buy Now | |
|
Master Electronics | Standard D-Subminiature Connection RoHS: Compliant | 0 |
|
$13.1100 / $35.7200 | Buy Now |