Part Details for 348-8927-006MS by ITT Interconnect Solutions
Overview of 348-8927-006MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91489-272LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Right Exit, Standard Shield, Silver Gray | |
77313-892-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions | |
91489-273LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Left Exit, Standard Shield, Silver Gray |
Price & Stock for 348-8927-006MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT348-8927-006MS
|
Heilind Electronics | SHELL A SKT FRONT ZINC TAB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT348-8927-006MS
|
Interstate Connecting Components | SHELL A SKT FRONT ZINC TAB | 0 |
|
Buy Now |