Part Details for 3480.125.300.0 by igus Inc
Results Overview of 3480.125.300.0 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLP3480 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/4.5 A, 500 Vrms, P-SON4 | |
| 10106134-8004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S+8HDP STB, Right Angle, Receptacle. | |
| 10125023-480812ALF | Amphenol Communications Solutions | HPCE BTB VT Receptacle 56P12S WITH GUIDE |
Price & Stock for 3480.125.300.0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3480.125.300.0
|
TME | Cable chain, 3480, Bend.rad: 300mm, L: 1005mm, Int.height: 45mm Min Qty: 1 | 0 |
|
$163.7700 / $187.1700 | RFQ |