There are no models available for this part yet.
Overview of 34812100 by nVent Schroff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 34812100 by nVent Schroff
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65W3106
|
Newark | Frame Type Plug-In Side Panel, 3U, Alum, Panel Type:Side Panel, Rack U Height:3U, Panel Material:Aluminum, Body Color:-, For Use With:Nvent Pro Serviceplus Series 19" Subracks And Chassis, External Height - Metric:111.15Mm |Nvent Schroff 34812100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3000 / $12.8900 | Buy Now | |
DISTI #
1439-34812100-ND
|
DigiKey | PIU SIDE EXTRUSION 3U 167D Min Qty: 10 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4080 | Buy Now | |
Onlinecomponents.com | Frame Type Plug-In Unit Extruded Side Panel - 3 U - 160 mm - Symmetrical. RoHS: Compliant |
76 In Stock |
|
$6.6300 | Buy Now | ||
DISTI #
82696555
|
Verical | Front Panels and Plug-In Units Components for Cassettes RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 2346 | Americas - 76 |
|
$8.3924 | Buy Now | |
DISTI #
34812100
|
Avnet Abacus | Extruded Side Panel Aluminum 14 HP Width 3 U Height (Alt: 34812100) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Frame Type Plug-In Unit Extruded Side Panel - 3 U - 160 mm - Symmetrical. RoHS: Compliant |
76 In Stock |
|
$6.6300 | Buy Now |