Part Details for 34813600 by nVent Schroff
Overview of 34813600 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34813600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W3192
|
Newark | Piu Side Extrus. L 6U 227D |Nvent Schroff 34813600 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4200 / $29.4500 | Buy Now |
DISTI #
1439-34813600-ND
|
DigiKey | PIU SIDE EXTRUS. L 6U 227D Min Qty: 5 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7280 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$17.6500 | Buy Now |
DISTI #
34813600
|
Avnet Abacus | Extruded Side Panel for PRO ServicePLUS 6U Frame Type Plug-in Units Aluminum (Alt: 34813600) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$17.6500 | Buy Now |