-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6969
|
Newark | Automotive Conn Mini50 Unsld Rec Dr Brdg W/Cpa |Molex 34824-2245 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 345240 |
|
$1.2200 / $1.7000 | Buy Now |
DISTI #
84AC5309
|
Newark | Mini50 Conn Rcpt 24Ckt Br Cpa Ltgy Pol B |Molex 34824-2245 Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
538-34824-2245
|
Mouser Electronics | Automotive Connectors Mini50 Unsld Rec DR Brdg w/CPA 24Ckt OpB RoHS: Compliant | 2253 |
|
$0.8190 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Gray Bag Automotive RoHS: Compliant |
345240 Partner Stock |
|
$0.7450 / $1.0300 | Buy Now |
DISTI #
34824-2245
|
TTI | Automotive Connectors Mini50 Unsld Rec DR Brdg w/CPA 24Ckt OpB RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Each |
Americas - 280 In Stock |
|
$1.0000 / $1.2700 | Buy Now |
DISTI #
MOL34824-2245
|
Interstate Connecting Components | MINI50 CONN RCPT 24CKT BR CPA LTGY POL B | 70 |
|
$0.8975 / $1.0679 | Buy Now |
DISTI #
4253391
|
Farnell | AUTOMOTIVE CONNECTOR HOUSINGS RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 172650 |
|
$1.2609 | Buy Now |
|
Master Electronics | Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Gray Bag Automotive RoHS: Compliant |
345240 Partner Stock |
|
$0.7450 / $1.0300 | Buy Now |
DISTI #
10159812
|
TestEquity LLC | Molex 34824-2245 Mini50 Unsealed Receptacle, Dual Row, Bridged, with CPA, 24 Circuits, EcoPaXX Resin, Polarization Option B, Gray | 345240 |
|
$1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34824-2245
Molex
Buy Now
Datasheet
|
Compare Parts:
34824-2245
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POALRIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |