Part Details for 3482427 (ALTERNATE: 3482427) by RS Pro
Overview of 3482427 (ALTERNATE: 3482427) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3482427 (ALTERNATE: 3482427)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642042
|
RS | PT100 Sensor General Temperature Probe 482degF(+250degC) 3.94"(100mm) Length | RS PRO 3482427 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$51.9900 / $54.7500 | Buy Now |