34825-0201
Molex
Description: Combination Line Connector,

Overview of 34825-0201 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HI4-0201/B Rochester Electronics LLC HI4-0201 - Differential Multiplier
MD28F020-12/B Rochester Electronics LLC Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics.
MD28F020-12/R Rochester Electronics LLC 28F020 - 256K X 8 Flash, Mil Temp

Price & Stock for 34825-0201 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 76Y6031
Newark Mini50 Vhdr 20Ckt Gry Pol B Tray |Molex 34825-0201 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.0200
  • 1,000 $1.7200
$1.7200 / $2.0200 Buy Now
DISTI # 538-34825-0201
Mouser Electronics Automotive Connectors Mini50 UNSLD VHDR DR 20CKT POL B GRY RoHS: Compliant 0
  • 1 $2.9400
  • 10 $2.4100
  • 100 $2.4000
  • 250 $1.6800
  • 2,500 $1.6200
$1.6200 / $2.9400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 200 $1.7300
  • 400 $1.6000
  • 800 $1.5200
  • 1,000 $1.4300
  • 5,000 $1.2200
$1.2200 / $1.7300 Buy Now
DISTI # 34825-0201
TTI Automotive Connectors Mini50 UNSLD VHDR DR 20CKT POL B GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Tray Americas - 0
  • 800 $1.7500
  • 4,800 $1.6200
$1.6200 / $1.7500 Buy Now

CAD Models for 34825-0201 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 34825-0201 by Molex

34825-0201
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
POALRIZED
Body Breadth
0.479 inch
Body Depth
0.614 inch
Body Length
1.206 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Mixed Contacts
NO
Mounting Type
BOARD
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
20
Want to compare parts?
  1. 34825-0201
    Molex
    Combination Line Connector,
    VS

Related Parts for 34825-0201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 34825-0201 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 34825-0201 by Molex

Select Manufacturer
Which Manufacturer of 34825-0201 would you like to use for your alert(s)?
  • Please alert me when 34825-0201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 34825-0201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 34825-0201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 34825-0201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 34825-0201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 34825-0201 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: