-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9446
|
Newark | Mini50 Vhdr 12Ckt Dkgy Pol C T&r Rohs Compliant: Yes |Molex 34825-8126 Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.6000 | Buy Now |
DISTI #
0348258126
|
Avnet Americas | MINI50 VHDR 12CKT DKGY POL C T&R - Tape and Reel (Alt: 0348258126) RoHS: Compliant Min Qty: 1530 Package Multiple: 510 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2651 / $1.9227 | Buy Now |
DISTI #
538-34825-8126
|
Mouser Electronics | Automotive Connectors Mini50 UNSLD VHDR DR 12CKT POL C DGRY RoHS: Compliant | 0 |
|
$1.4300 / $1.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9500 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34825-8126
Molex
Buy Now
Datasheet
|
Compare Parts:
34825-8126
Molex
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POALRIZED | |
Body Breadth | 0.479 inch | |
Body Depth | 0.614 inch | |
Body Length | 0.89 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED SYNDIOTACTIC POLYSTYRENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |