-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1051
|
Newark | Mx150 Ra Hdr 2X4 St Blk Key A Rohs Compliant: Yes |Molex 34830-0801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 524 |
|
$4.2400 / $4.5700 | Buy Now |
DISTI #
538-34830-0801
|
Mouser Electronics | Automotive Connectors MX150 RA HDR 2X4 ST BLK KEY A RoHS: Compliant | 1405 |
|
$3.5300 / $4.5400 | Buy Now |
DISTI #
71458150
|
RS | MX150 RA HDR 2X4 ST BLK KEY A | Molex Incorporated 34830-0801 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 420 |
|
$3.0900 / $4.4200 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 3.5mm Press Fit RA Thru-Hole MX 150â„¢ Tray RoHS: Compliant | 0 |
|
$2.2000 / $3.4300 | Buy Now |
DISTI #
34830-0801
|
TTI | Automotive Connectors MX150 RA HDR 2X4 ST BLK KEY A RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Tray |
Americas - 420 In Stock |
|
$3.4900 / $3.7000 | Buy Now |
DISTI #
MOL34830-0801
|
Interstate Connecting Components | 208 |
|
$3.5652 / $3.6184 | Buy Now | |
|
Chip Stock | 5200 |
|
RFQ | ||
DISTI #
3050266
|
element14 Asia-Pacific | AUTOMOTIVE CONN, 8POS, R/A PLUG, 14VDC RoHS: Compliant Min Qty: 1 Container: Each | 527 |
|
$3.6641 / $4.0483 | Buy Now |
DISTI #
3050266
|
Farnell | AUTOMOTIVE CONN, 8POS, R/A PLUG, 14VDC RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 524 |
|
$3.2445 / $4.2842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy