-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3484(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 16A 125Mohm Mp-3Z/To-252 | |
PCV-2-184-10L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9479
|
Newark | Mx150 Bulkhd Twistlock Assy 16Ckt Key A Rohs Compliant: Yes |Molex 34840-8410 RoHS: Compliant Min Qty: 594 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 | Buy Now |
DISTI #
0348408410
|
Avnet Americas | MX150 Bulkhead Twist-Lock Connector Housing Key A 16 Circuits SPS/Nylon Black Tray - Bulk (Alt: 0348408410) RoHS: Compliant Min Qty: 594 Package Multiple: 198 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6432 | Buy Now |
DISTI #
538-34840-8410
|
Mouser Electronics | Automotive Connectors MX150 BULKHEAD TWISTLOCK 16CKT KEYA RoHS: Compliant | 167 |
|
$4.3200 / $7.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $4.4000 | Buy Now |
DISTI #
34840-8410
|
TTI | Automotive Connectors MX150 BULKHEAD TWISTLOCK 16CKT KEYA RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 33 Container: Tray |
Americas - 198 In Stock |
|
$4.5100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3603 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34840-8410
Molex
Buy Now
Datasheet
|
Compare Parts:
34840-8410
Molex
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |