Part Details for 3485 by Keystone Electronics Corp
Overview of 3485 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5649
|
Newark | Spacer/Standoff, Round Al 0.25In X 6.4Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Round Female, Body Length:6.35Mm, Overall Length:6.35Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 3485 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2890 / $0.3180 | Buy Now |
DISTI #
36-3485-ND
|
DigiKey | ROUND STANDOFF #6-32 ALUM 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20579 In Stock |
|
$0.1930 / $0.4300 | Buy Now |
DISTI #
534-3485
|
Mouser Electronics | Standoffs & Spacers RND .250X.250 ALUM RoHS: Compliant | 935 |
|
$0.1930 / $0.3500 | Buy Now |
DISTI #
70181912
|
RS | Standoff, 1/4 Round, Female, Threaded 6-32, Length .250, Alum/Clear Iridite | Keystone Electronics 3485 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 821 |
|
$0.1210 | Buy Now |
|
Future Electronics | 6.4 mm 6-32 Threaded Round Female Aluminum Standoff RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 500 Container: Bulk | 6Bulk |
|
$0.1890 / $0.2050 | Buy Now |
|
Bisco Industries | 639 |
|
Buy Now | ||
DISTI #
24141671
|
Verical | Standoff Round F/F 6-32-THD Aluminum Clear Iridite RoHS: Compliant Min Qty: 151 Package Multiple: 1 | Americas - 639 |
|
$0.2113 / $0.4642 | Buy Now |
|
Bristol Electronics | 139 |
|
RFQ | ||
DISTI #
KEYS3485
|
TME | Screwed spacer sleeve, 6.35mm, Int.thread: UNC6-32, cylindrical Min Qty: 10 | 0 |
|
$0.2550 / $0.3280 | RFQ |
DISTI #
000000000000033223
|
Sager | Standoffs & Spacers RND .250X.250 ALUM Min Qty: 500 | 0 |
|
$0.1911 / $0.2250 | Buy Now |
Part Details for 3485
3485 CAD Models
3485 Part Data Attributes
|
3485
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3485
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |