Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
9 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Telecommunications
Automotive
Part #
Manufacturer
Description
Datasheet
348-5210-064
Amphenol Communications Solutions
GbX ,Backplane connectors,3 pair U, 10 position, right, 4.55mm, Header
348-5210-065
Amphenol Communications Solutions
GbX ,Backplane connectors,3 pair U, 10 position, right, 5.55mm, Header
Part Symbol
Footprint
3D Model
TELECOM AND DATACOM CONNECTOR
Want to compare parts?
TE Connectivity
TELECOM AND DATACOM CONNECTOR
VS
Select a part to compare
Choose Part to Compare
Search a specific part