-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143486-103LF | Amphenol Communications Solutions | VerIO™ Connector, Input Output Connectors, Signal 12 pos Plug kit with cable connector | |
10143486-101LF | Amphenol Communications Solutions | VerIO™ Connector, Input Output Connectors, SIGNAL (Cat5e) 4 Pair or 8 pos Plug kit with cable connector |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC2037
|
Newark | Connector |Molex 34861-1116 RoHS: Not Compliant Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | COMBINATION LINE CONNECTOR | 130 |
|
$7.3916 / $12.8550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34861-1116
Molex
Buy Now
Datasheet
|
Compare Parts:
34861-1116
Molex
Combination Line Connector, 12 Contact(s), Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.618 inch | |
Body Depth | 0.844 inch | |
Body Length | 0.83 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Insulator Material | SYNDIOTACTIC POLYSTYRENE | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |