Part Details for 3487 by Keystone Electronics Corp
Overview of 3487 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5048
|
Newark | Spacer/Standoff, Round Al 0.5In X 12.7Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Round Female, Body Length:12.7Mm, Overall Length:12.7Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 3487 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 / $0.2860 | Buy Now |
DISTI #
36-3487-ND
|
DigiKey | ROUND STANDOFF #6-32 ALUM 1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9440 In Stock |
|
$0.2144 / $0.4600 | Buy Now |
DISTI #
534-3487
|
Mouser Electronics | Standoffs & Spacers RND .250X.500 ALUM RoHS: Compliant | 5408 |
|
$0.2140 / $0.4500 | Buy Now |
DISTI #
70181914
|
RS | Standoff, 1/4 Round, Female, Threaded 6-32, Length .500, Alum/Clear Iridite | Keystone Electronics 3487 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$0.3860 / $0.4600 | Buy Now |
|
Future Electronics | Aluminum Clear Iridite Ø6.35 x 12.7 mm Threaded Round Standoff RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 500 Container: Bulk | 112Bulk |
|
$0.2450 / $0.2650 | Buy Now |
|
Bisco Industries | 73 |
|
Buy Now | ||
DISTI #
KEY3487
|
Heilind Electronics | Americas - 5 in Stock |
|
$0.2798 | Buy Now | |
DISTI #
KEYS3487
|
TME | Screwed spacer sleeve, 12.7mm, Int.thread: UNC6-32, cylindrical Min Qty: 10 | 0 |
|
$0.3160 / $0.4070 | RFQ |
DISTI #
KEY3487
|
Interstate Connecting Components | 1 |
|
$0.2798 | Buy Now | |
DISTI #
000000000000033225
|
Sager | Standoffs & Spacers RND .250X.500 ALUM Min Qty: 500 | 0 |
|
$0.2052 / $0.2798 | Buy Now |