Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
86093487615755E1LF |
Amphenol Communications Solutions |
86093487615755E1LF-DIN HEADER STR WW R/2 |
|
86093487614755ELF |
Amphenol Communications Solutions |
Din Headers and Receptacles, Backplane connectors, Straight Header Solder-to-Board Style R/2 48 ways, Class II, Tail Length: 4mm |
|
86093487614765ELF |
Amphenol Communications Solutions |
DIN Straight Header Solder-to-Board Style R 48 ways, Class I |
|
Want to compare parts?
-
TE Connectivity
VS
-