Part Details for 348762 (ALTERNATE: 348762) by RS Pro
Overview of 348762 (ALTERNATE: 348762) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 348762 (ALTERNATE: 348762)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70614578
|
RS | DPDT Relay Plug In 230Vac Coil 10 A General Purpose Relay | RS PRO 348762 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$9.1000 / $10.7100 | Buy Now |