Part Details for 3488920 (ALTERNATE: 3488920) by RS Pro
Overview of 3488920 (ALTERNATE: 3488920) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3488920 (ALTERNATE: 3488920)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642048
|
RS | Ceramic Heating Element L9.6in x W2.4in x H1.2in 150W 230VAC Curved Ceramic | RS PRO 3488920 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$24.5100 | Buy Now |