Part Details for 3488964 (ALTERNATE: 3488964) by RS Pro
Overview of 3488964 (ALTERNATE: 3488964) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3488964 (ALTERNATE: 3488964)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642052
|
RS | Ceramic Heating Element L9.6in x W2.4in x H1.2in 500W 230VAC Curved Ceramic | RS PRO 3488964 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$22.2000 / $24.6200 | Buy Now |