Part Details for 3489 by Adafruit Industries
Overview of 3489 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8140
|
Newark | Arcade Button With Led - 30Mm Translucent Red |Adafruit 3489 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
1528-2316-ND
|
DigiKey | SWITCH PUSH SPST-NO RED 10MA 5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
24 In Stock |
|
$2.5000 | Buy Now |
DISTI #
485-3489
|
Mouser Electronics | Adafruit Accessories Arcade Button w/LED Translucent Red RoHS: Not Compliant | 12 |
|
$2.5000 | Buy Now |
DISTI #
V99:2348_19815852
|
Arrow Electronics | Switch Push Button OFF Mom SPST Round Button 0.01A 5VDC Momentary Contact Panel Mount Solder Lug Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1730 | Americas - 48 |
|
$2.5000 | Buy Now |
DISTI #
72491721
|
RS | Arcade Button with LED - 30mm Translucent Red | Adafruit Industries 3489 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 | RFQ |
Part Details for 3489
3489 CAD Models
3489 Part Data Attributes:
|
3489
Adafruit Industries
Buy Now
|
Compare Parts:
3489
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |