-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8616
|
Newark | Automotive Conn Mini50 Rahdr Smt 12Ckt Gry Pol B |Molex 34897-8121 (Alternate Part Number: 887191297477 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 41500 |
|
$1.8600 / $1.8700 | Buy Now |
DISTI #
18X9658
|
Newark | Automotive Conn, Right Angle Plug, 12Pos, Product Range:Mini50 34897 Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Brass, Contact Plating:Tin Rohs Compliant: Yes |Molex 34897-8121 (Alternate Part Number: 887191297477 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1000 | Buy Now |
DISTI #
20X4422
|
Newark | Wire-To-Board Connector, Right Angle, Grey, Mini50 34897 Series, Surface Mount, Header, 12, 1 Mm |Molex 34897-8121 (Alternate Part Number: 887191297477 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.6300 | Buy Now |
DISTI #
538-34897-8121
|
Mouser Electronics | Automotive Connectors MINI50 RAHDR SMT 12CKT GRY POL B T&R RoHS: Compliant | 1143 |
|
$1.3200 / $3.0500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 2mm Solder RA SMD Mini 50™ Automotive T/R RoHS: Compliant |
7000 Partner Stock |
|
$1.1700 / $1.7200 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 12 POS 2mm Solder RA SMD Mini 50™ Automotive T/R RoHS: Compliant |
7000 Partner Stock |
|
$1.1700 / $1.7200 | Buy Now |
DISTI #
10159863
|
TestEquity LLC | Molex 34897-8121 Mini50 Unsealed Header, Right-Angle, SMT, Dual Row, 12 Circuits, Tin (Sn) Plating, Polarization Option B, Gray, Tape and Reel | 41500 |
|
$1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34897-8121
Molex
Buy Now
Datasheet
|
Compare Parts:
34897-8121
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS |