Part Details for 34897-8240 by Woodhead Molex
Overview of 34897-8240 by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
ISL8240MEVAL3Z | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module Evaluation Board | |
ISL8240MEVAL4Z | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module Evaluation Board |
Price & Stock for 34897-8240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8619
|
Newark | Automotive Conn Mini50 Rahdr Smt 24Ckt Blk Pol A |Molex/woodhead 34897-8240 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 504000 |
|
$2.9500 | Buy Now |