Part Details for 349 by Keystone Electronics Corp
Overview of 349 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6984
|
Newark | Washer Rohs Compliant: Yes |Keystone 349 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 / $0.0400 | Buy Now |
DISTI #
36-349-ND
|
DigiKey | WASHER FLAT #10 FIBRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1436 In Stock |
|
$0.0269 / $0.1000 | Buy Now |
DISTI #
534-349
|
Mouser Electronics | Washers #10 WASHER RoHS: Compliant | 39 |
|
$0.0240 / $0.1000 | Buy Now |
DISTI #
70182628
|
RS | Washer, Shoulder, Nylon, I.Dia. 0.140 in., O.Dia. 0.290 in. | Keystone Electronics 349 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0248 | Buy Now |
DISTI #
KEYS349
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0307 / $0.0394 | RFQ |
DISTI #
000000000000358400
|
Sager | Screws & Fasteners #10 WASHER Min Qty: 1000 | 0 |
|
$0.0215 / $0.0231 | Buy Now |
Part Details for 349
349 CAD Models
349 Part Data Attributes
|
349
Keystone Electronics Corp
Buy Now
|
Compare Parts:
349
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |