-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7085
|
Newark | 1.2Mm Sld Assy Rcpt 1X4 Blk Keya/04 |Molex 34900-4120 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6420 | Buy Now |
DISTI #
0349004120
|
Avnet Americas | Conn Housing Receptacle 4 POS 13A SPS/Nylon Black Bag - Bulk (Alt: 0349004120) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6125 / $0.7058 | Buy Now |
DISTI #
538-34900-4120
|
Mouser Electronics | Automotive Connectors 1.2MM SLD ASSY RC PT 1X4 BLK KEYA/04 RoHS: Compliant | 0 |
|
$0.5790 / $1.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $0.6800 | Buy Now |
DISTI #
34900-4120
|
TTI | Automotive Connectors 1.2MM SLD ASSY RC PT 1X4 BLK KEYA/04 RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Each | Americas - 0 |
|
$0.5260 / $0.7260 | Buy Now |
DISTI #
0349004120
|
Avnet Americas | Conn Housing Receptacle 4 POS 13A SPS/Nylon Black Bag - Bulk (Alt: 0349004120) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6125 / $0.7058 | Buy Now |
DISTI #
0349004120
|
Avnet Americas | Conn Housing Receptacle 4 POS 13A SPS/Nylon Black Bag - Bulk (Alt: 0349004120) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6125 / $0.7058 | Buy Now |
DISTI #
0349004120
|
Avnet Asia | Conn Housing Receptacle 4 POS 13A SPS/Nylon Black Bag (Alt: 0349004120) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 5 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
38575
|
Waytek, Inc. | MXP120 Sealed 4 Circuit, Black Key A, Female Receptacle Disc Way No Repl Min Qty: 10 Package Multiple: 1400 Lead time: 19 Weeks, 5 Days | 6281 |
|
$0.5396 / $0.7422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34900-4120
Molex
Buy Now
Datasheet
|
Compare Parts:
34900-4120
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.679 inch | |
Body Depth | 1.22 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |