Part Details for 34904A by Agilent Technologies Inc
Overview of 34904A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34904A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F4194
|
Newark | Tools, Data Acquisition Switch Units, Accessory Type:Matrix Switch, For Use With:Keysight 34970A Data Logger, Product Range:-, Features:4X8 Two-Wire Crosspoints, 300V/1A, Frequency:10Mhz Rohs Compliant: Yes |Keysight Technologies 34904A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$927.0000 | Buy Now |
DISTI #
70180092
|
RS | Multiplexer, 300 V, 1 A, 4 x 8, 3 uV (Max.), 10 MHz, 50 pF (Min.), 0 to 55 C | Keysight Technologies 34904A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$927.0000 | RFQ |