Part Details for 34904A by Keysight Technologies
Overview of 34904A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34904A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-34904A
|
Mouser Electronics | Datalogging & Acquisition Matrix Switch Module for the 34970A, 2-wire, 4 x 8 RoHS: Compliant | 14 |
|
$927.0000 | Buy Now |
DISTI #
12316.1
|
TestEquity LLC | Keysight 34904A Switch Module, 4x8 Matrix, 2-Wire, 300 V, 1 A, Up to 96 Crosspoints | 0 |
|
$927.0000 | Buy Now |
Part Details for 34904A
34904A CAD Models
34904A Part Data Attributes
|
34904A
Keysight Technologies
Buy Now
|
Compare Parts:
34904A
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |