-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128349-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 3-Pair, 6 column, 66 position, Vertical Header, Left Guide Pin. | |
10131934-912ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 12 Positions, 2mm (0.079inch), Vertical. | |
ISL29043IROMZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light and Proximity Sensor with Internal IR-LED and Digital Output, HODFN, /Reel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9531
|
Newark | Mini50 Rahdr Smt 4Ckt Grn Pol D Tube |Molex 34912-9043 RoHS: Not Compliant Min Qty: 3132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
0349129043
|
Avnet Americas | Mini50 Unsealed Right Angle Header Single Row 4 Circuits Tin Plating Polarization Option D surface Mount Polyester Green Tube - Rail/Tube (Alt: 0349129043) RoHS: Compliant Min Qty: 2552 Package Multiple: 2552 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34912-9043
Molex
Buy Now
Datasheet
|
Compare Parts:
34912-9043
Molex
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Manufacturer Series | 34912 |