Part Details for 34924A by Agilent Technologies Inc
Overview of 34924A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34924A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9907
|
Newark | Reed Multiplexer Module, Accessory Type:Multiplexer, For Use With:Keysight 34980A Mainframe, Product Range:-, Supply Voltage Max:80Mv, Supply Voltage Min:-80Mv Rohs Compliant: Yes |Keysight Technologies 34924A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,418.0000 | Buy Now |
DISTI #
70180130
|
RS | Module, 70, +/- 150 Vpeak, 0.5 ms, 0.5 ms | Keysight Technologies 34924A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,801.1500 | Buy Now |