Part Details for 34927-0141 by Molex
Overview of 34927-0141 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34927-0141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9869
|
Newark | Gen Y Assy Rcpt 14 Ckt Hyb Gry Pol B |Molex 34927-0141 Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.4600 | Buy Now |
DISTI #
0349270141
|
Avnet Americas | Conn Housing RCP 14 POS ST Cable Mount (Alt: 0349270141) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 17 Weeks, 0 Days | 0 |
|
$2.0466 / $2.7078 | Buy Now |
DISTI #
538-34927-0141
|
Mouser Electronics | Automotive Connectors GEN Y ASSY RCPT 14 CKT HYB GRY POL B RoHS: Compliant | 397 |
|
$2.2500 / $3.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $2.1200 | Buy Now |
Part Details for 34927-0141
34927-0141 CAD Models
34927-0141 Part Data Attributes
|
34927-0141
Molex
Buy Now
Datasheet
|
Compare Parts:
34927-0141
Molex
Board Connector, Male, Straight, Crimp Terminal, Locking, Gray Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.893 inch | |
Body Depth | 0.931 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Termination Type | CRIMP |