Part Details for 34947A/001 by Keysight Technologies
Overview of 34947A/001 by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34947A/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-34947A-001
|
Mouser Electronics | Datalogging & Acquisition Triple 1x2 SPDT Unterminated Microwave Switch Module for 34980A (no switches) | 0 |
|
$1,487.0000 | Order Now |
DISTI #
17074.2
|
TestEquity LLC | Keysight 34947A/001 Microwave Switch Module, Triple 1x2 SPDT Unterminated, 26.5GHz, For 34980A Mainframe | 0 |
|
$1,487.0000 | Buy Now |