Part Details for 34947A by Agilent Technologies Inc
Overview of 34947A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34947A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9916
|
Newark | Microwave Switch Module, Range:4 Ghz Or 20 Ghz Rohs Compliant: Na |Keysight Technologies 34947A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70321327
|
RS | Triple 1x2 SPDT Unterminated Microwave Switch Module for 34980A | Keysight Technologies 34947A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,487.0000 | RFQ |