There are no models available for this part yet.
Overview of 3495 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
349-5025-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 25 position, open, 4.55mm, Header | |
349-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 5 position, open, 5.55mm, Header | |
349-5210-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 10 position, right, 4.55mm, Header |
Price & Stock for 3495 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W5656
|
Newark | Spacer/Standoff Round Al 0.75In X 19.1Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Round Female, Body Length:19.05Mm, Overall Length:19.05Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 3495 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2820 / $0.3770 | Buy Now | |
DISTI #
36-3495-ND
|
DigiKey | ROUND STANDOFF #8-32 ALUM 3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
999 In Stock |
|
$0.2762 / $0.6900 | Buy Now | |
DISTI #
534-3495
|
Mouser Electronics | Standoffs & Spacers RND .250X.750 ALUM RoHS: Compliant | 0 |
|
$0.2600 / $0.6100 | Order Now | |
DISTI #
70269858
|
RS | Standoff, 1/4 Round, Female, Threaded 8-32, Length .750, Alum/Clear Iridite | Keystone Electronics 3495 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 66 |
|
$0.3720 / $0.4070 | Buy Now | |
Future Electronics | Aluminum 8 - 32 Thread Female .75 inch Long Round Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4500 / $0.4800 | Buy Now | ||
DISTI #
KEY3495
|
Heilind Electronics | Americas - 267 in Stock |
|
$0.4475 | Buy Now | ||
DISTI #
KEYS3495
|
TME | Screwed spacer sleeve, 19.05mm, Int.thread: UNC8-32, cylindrical Min Qty: 10 | 0 |
|
$0.3850 / $0.4950 | RFQ | |
DISTI #
KEY3495
|
Interstate Connecting Components | 89 |
|
$0.4475 | Buy Now | ||
DISTI #
000000000000033228
|
Sager | Standoffs & Spacers RND .250X.750 ALUM | 0 |
|
Buy Now |