Part Details for 34950A by Agilent Technologies Inc
Overview of 34950A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34950A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J2251
|
Newark | Digital I/O Module, Accessory Type:Digital I/O With Memory & Counter, For Use With:Keysight 34980A Mainframe, Product Range:-, Features:64 Channel W/ Memory And Counter Rohs Compliant: Na |Keysight Technologies 34950A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2,212.0000 | Buy Now |
DISTI #
70180623
|
RS | 64-Bit DIO Module with Memory and Counter for 34980A | Keysight Technologies 34950A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2,212.0000 | Buy Now |