Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
RFB0810-391L |
Coilcraft Inc |
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
|
RFB1010-391L |
Coilcraft Inc |
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
|
EVAL-CN0391-ARDZ |
Analog Devices |
4-Channel Thermocouple w/ Cold |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Automotive Housing, Receptacle, 38Pos Rohs Compliant: Yes |Molex 34959-0391
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
214
|
|
$1.9600 / $2.0400
|
Buy Now
|
|
|
Avnet Americas
|
Automotive Connector Housing, Mini50 34959, Receptacle, 38 Ways - Bulk (Alt: 0349590391)
RoHS:
Compliant
Min Qty:
1120
Package Multiple:
280
Lead time:
18 Weeks, 0 Days
Container:
Bulk
|
0
|
-
1,120
$1.8150
-
1,680
$1.7733
-
2,800
$1.7315
-
5,600
$1.4201
-
11,200
$1.2943
|
$1.2943 / $1.8150
|
Buy Now
|
|
|
Mouser Electronics
|
Automotive Connectors MINI50 CONN RCPT 38Ckt GRY POL B
RoHS:
Compliant
|
15
|
|
$1.5000 / $1.6400
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
1,120
$1.4000
-
5,000
$1.2100
|
$1.2100 / $1.4000
|
Buy Now
|
|
|
TTI
|
Automotive Connectors MINI50 CONN RCPT 38Ckt GRY POL B
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
70
Package Multiple:
70
Container:
Bulk
|
Americas - 280 In Stock
|
-
70
$1.4000
-
140
$1.3200
-
980
$1.2600
|
$1.2600 / $1.4000
|
Buy Now
|
Want to compare parts?
-
34959-0391
Molex
VS
-