Part Details for 34967-2018 by Molex
Overview of 34967-2018 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34967-2018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2641
|
Newark | Mini50 Sealed 1X2 Asm Key D |Molex 34967-2018 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7990 | Buy Now |
DISTI #
0349672018
|
Avnet Americas | Connector Housing Sealed Receptacle 2 Position 1.8mm Crimp Straight Cable Mount (Alt: 0349672018) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.6927 / $0.8781 | Buy Now |
DISTI #
538-34967-2018
|
Mouser Electronics | Automotive Connectors MINI50 SEALED 1X2 ASM KEY D RoHS: Compliant | 0 |
|
$0.6480 / $0.7230 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5300 / $0.7500 | Buy Now |