Part Details for 349671001 by Molex
Overview of 349671001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 349671001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-34967-1001
|
TME | Connector: automotive, Mini50 Sealed, female, plug, for cable Min Qty: 1 | 2 |
|
$2.0400 / $3.7800 | Buy Now |
|
Ameya Holding Limited | 30600 |
|
RFQ | ||
DISTI #
349671001
|
Avnet Abacus | Conn Housing RCP 10 POS 1.8mm ST Cable Mount Bag (Alt: 349671001) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0349671001
|
Avnet Asia | Conn Housing RCP 10 POS 1.8mm ST Cable Mount Bag (Alt: 0349671001) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 349671001
349671001 CAD Models
349671001 Part Data Attributes
|
349671001
Molex
Buy Now
Datasheet
|
Compare Parts:
349671001
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.654 inch | |
Body Depth | 1.199 inch | |
Body Length | 1.138 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |