Part Details for 349671005 by Molex
Overview of 349671005 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 349671005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0349671005
|
Avnet Americas | Conn Housing Wire to Board RCP 10 POS 1.8mm ST Cable Mount Bag (Alt: 0349671005) Min Qty: 1800 Package Multiple: 900 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.4218 / $2.1609 | Buy Now |
DISTI #
0349671005
|
Avnet Americas | Conn Housing Wire to Board RCP 10 POS 1.8mm ST Cable Mount Bag (Alt: 0349671005) Min Qty: 1800 Package Multiple: 900 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.4218 / $2.1609 | Buy Now |
DISTI #
0349671005
|
Avnet Americas | Conn Housing Wire to Board RCP 10 POS 1.8mm ST Cable Mount Bag (Alt: 0349671005) Min Qty: 1800 Package Multiple: 900 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.4218 / $2.1609 | Buy Now |
DISTI #
349671005
|
Avnet Abacus | Conn Housing Wire to Board RCP 10 POS 1.8mm ST Cable Mount Bag (Alt: 349671005) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 349671005
349671005 CAD Models
349671005 Part Data Attributes
|
349671005
Molex
Buy Now
Datasheet
|
Compare Parts:
349671005
Molex
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Body Breadth | 0.654 inch | |
Body Depth | 1.199 inch | |
Body Length | 1.138 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |