Part Details for 34_BMA-SMA-50-2/1--_UE by HUBER+SUHNER
Overview of 34_BMA-SMA-50-2/1--_UE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34_BMA-SMA-50-2/1--_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-34_BMA-SMA-50-2/1--_UE-ND
|
DigiKey | 34_BMA-SMA-50-2/1--_UE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.5300 | Buy Now |
DISTI #
455-34BMASMA5021UE
|
Mouser Electronics | RF Adapters - Between Series | 2 |
|
$146.3500 / $154.5300 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - BMA - SMA - 50 Ohm - Bulkhead - jack / jack (female / female) RoHS: Compliant | 0 |
|
$85.5900 / $147.9200 | Buy Now |
Part Details for 34_BMA-SMA-50-2/1--_UE
34_BMA-SMA-50-2/1--_UE CAD Models
34_BMA-SMA-50-2/1--_UE Part Data Attributes
|
34_BMA-SMA-50-2/1--_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
34_BMA-SMA-50-2/1--_UE
HUBER+SUHNER
RF Connector Adapter, BMA-SMA, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Adapter Style | BMA-SMA | |
Additional Feature | STANDARDS: IEC 60169-33; MIL-STD-348A/321 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | SLIDE ON-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.14 |