Part Details for 34_BNC-MCX-50-2/133_UE by HUBER+SUHNER
Overview of 34_BNC-MCX-50-2/133_UE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Smart Cities
Price & Stock for 34_BNC-MCX-50-2/133_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-34_BNC-MCX-50-2/133_UE-ND
|
DigiKey | 34_BNC-MCX-50-2/133_UE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.5500 | Buy Now |
DISTI #
455-34BNCMCX502133UE
|
Mouser Electronics | RF Adapters - Between Series BNC jack(f) to MCX jack(f) bulkhead RoHS: Compliant | 0 |
|
$78.9800 / $88.5100 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - BNC - MCX - 50 Ohm - Bulkhead - jack / jack (female / female) | 0 |
|
$48.9900 / $84.7600 | Buy Now |
Part Details for 34_BNC-MCX-50-2/133_UE
34_BNC-MCX-50-2/133_UE CAD Models
34_BNC-MCX-50-2/133_UE Part Data Attributes:
|
34_BNC-MCX-50-2/133_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
34_BNC-MCX-50-2/133_UE
HUBER+SUHNER
RF Connector Adapter, BNC-MCX, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Adapter Style | BNC-MCX | |
Additional Feature | STANDARDS: IEC 60169-8; MIL-STD-348A/301 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET-SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.19 |