Part Details for 34_SMA-50-0-1/111_NE by HUBER+SUHNER
Overview of 34_SMA-50-0-1/111_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34_SMA-50-0-1/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-34_SMA-50-0-1/111_NE-ND
|
DigiKey | 34_SMA-50-0-1/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
62 In Stock |
|
$40.9437 / $50.8100 | Buy Now |
DISTI #
455-34SMA5001111NE
|
Mouser Electronics | RF Adapters - In Series SMA jack(f) to SMA jack(f) bulkhead RoHS: Compliant | 0 |
|
$40.9400 / $46.7500 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - SMA - 50 Ohm - Bulkhead - jack / jack (female / female) |
30 On Order |
|
$28.1500 / $52.0900 | Buy Now |
|
Master Electronics | Coaxial Adapter - SMA - 50 Ohm - Bulkhead - jack / jack (female / female) |
30 On Order |
|
$28.1500 / $52.0900 | Buy Now |
Part Details for 34_SMA-50-0-1/111_NE
34_SMA-50-0-1/111_NE CAD Models
34_SMA-50-0-1/111_NE Part Data Attributes:
|
34_SMA-50-0-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
34_SMA-50-0-1/111_NE
HUBER+SUHNER
RF Connector Adapter, SMA-SMA, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | SMA-SMA | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.14 |
Alternate Parts for 34_SMA-50-0-1/111_NE
This table gives cross-reference parts and alternative options found for 34_SMA-50-0-1/111_NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34_SMA-50-0-1/111_NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R124.720.003 | RF Connector Adapter, SMA-SMA, Jack-jack | Radiall | 34_SMA-50-0-1/111_NE vs R124.720.003 |