Part Details for 34_SMA-50-0-1/111_QE by HUBER+SUHNER
Overview of 34_SMA-50-0-1/111_QE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34_SMA-50-0-1/111_QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-34_SMA-50-0-1/111_QE-ND
|
DigiKey | 34_SMA-50-0-1/111_QE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.8100 | Buy Now |
DISTI #
455-34SMA5001111QE
|
Mouser Electronics | RF Adapters - In Series | 0 |
|
$40.9100 / $50.7700 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - SMA - 50 Ohm - Bulkhead - jack / jack (female / female) | 0 |
|
$28.1500 / $52.0900 | Buy Now |
Part Details for 34_SMA-50-0-1/111_QE
34_SMA-50-0-1/111_QE CAD Models
34_SMA-50-0-1/111_QE Part Data Attributes:
|
34_SMA-50-0-1/111_QE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
34_SMA-50-0-1/111_QE
HUBER+SUHNER
RF Connector Adapter, SMA-SMA, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Adapter Style | SMA-SMA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.14 |