-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, TNC-TNC, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-34_TNC-50-0-1/133_NE-ND
|
DigiKey | 34_TNC-50-0-1/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2557 / $46.3400 | Buy Now |
DISTI #
455-34TNC5001133NE
|
Mouser Electronics | RF Adapters - In Series TNC jack(f) to TNC jack(f) bulkhead RoHS: Compliant | 45 |
|
$37.3400 / $46.3200 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - TNC - 50 Ohm - Bulkhead - jack / jack (female / female) RoHS: Compliant |
30 In Stock |
|
$26.0400 / $47.5100 | Buy Now |
|
Master Electronics | Coaxial Adapter - TNC - 50 Ohm - Bulkhead - jack / jack (female / female) RoHS: Compliant |
30 In Stock |
|
$26.0400 / $47.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34_TNC-50-0-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
34_TNC-50-0-1/133_NE
HUBER+SUHNER
RF Connector Adapter, TNC-TNC, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | TNC-TNC | |
Additional Feature | STANDARD: IEC 60169-17, MIL-STD-348A/313 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.46 |